- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201650-2180
201650-2180
Molex / Waldom
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer - 18 Circuits - 1.50mm Pitch - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer - 18 Circuits - 1.50mm Pitch - Grey.
Search Keywords: 2016502180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201650-2180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer3365
-
Dimension:31.6 x 6.29 x 6.013362mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,984
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
450
$0.1571
2,200
$0.1550
4,300
$0.1510
4,800
$0.1459
12,000
$0.1275
30,000
$0.1244
60,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing