- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201650-2020
201650-2020
Molex / Waldom
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer - 2 Circuits - 1.50mm Pitch - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer - 2 Circuits - 1.50mm Pitch - Grey.
Search Keywords: 2016502020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201650-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer3365
-
Dimension:9.1 x 6.29 x 6.013362mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321,753
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
650
$0.1061
3,200
$0.1040
6,400
$0.1020
12,700
$0.1010
20,000
$0.0969
40,000
$0.0857
100,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing