- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 201648-0020
201648-0020
Molex / Waldom
Spot-On Wire-to-Board Header with Nail - 2 Circuits - Single Row - 1.50mm Pitch - Vertical - Matte Tin (Sn) Plating - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Spot-On Wire-to-Board Header with Nail - 2 Circuits - Single Row - 1.50mm Pitch - Vertical - Matte Tin (Sn) Plating - Natural.
Search Keywords: 2016480020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201648-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
590 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,580
Can Ship immediately
Minimum Order Quantity:
590
Order Increment:
590
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
590
$0.3121
1,180
$0.3070
2,360
$0.2999
4,720
$0.2948
7,080
$0.2897
16,520 +
$0.2530
Click for Quote
Log in
to unlock special pricing