- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201647-2020
201647-2020
Molex / Waldom
Spot-On Wire-to-Board Receptacle Housing - 2 Circuits - Single Row - 1.50mm Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spot-On Wire-to-Board Receptacle Housing - 2 Circuits - Single Row - 1.50mm Pitch - Natural.
Search Keywords: 2016472020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201647-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,925
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
700
$0.1010
3,400
$0.0979
6,700
$0.0959
13,400
$0.0949
18,000
$0.0918
40,000 +
$0.0816
Click for Quote
Log in
to unlock special pricing