- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 201645-0360
201645-0360
Molex / Waldom
Conn Wire to Board HDR 36 POS 1.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 36 POS 1.5mm Solder ST SMD T/R
Search Keywords: 2016450360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201645-0360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
450
$1.0098
900
$0.9792
1,350
$0.9486
4,050 +
$0.8262
Click for Quote
Log in
to unlock special pricing