- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201644-2360
201644-2360
Molex / Waldom
Conn Housing RCP 36 POS 1.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 36 POS 1.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 2016442360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201644-2360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,967
Ships today, if you order in
Minimum Order Quantity:
300
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
300
$0.2346
1,500
$0.2275
2,000
$0.2162
4,000
$0.1897
10,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing