- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 201606-6163
201606-6163
Molex / Waldom
High Current Universal Clamp Terminal Block, 6-1/0GA, 35mm DIN-rail MT, 600V, 3 Pole, 150A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Current Universal Clamp Terminal Block, 6-1/0GA, 35mm DIN-rail MT, 600V, 3 Pole, 150A
Search Keywords: 2016066163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201606-6163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:EE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
60
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$11.946
120
$10.860
400
$9.520
1,000 +
$9.320
Click for Quote
Log in
to unlock special pricing