- Home ›
- All Products›
- 201591-1005
201591-1005
Molex / Waldom
QSFP-DD-to-QSFP-DD Passive Cable Assembly, 56 Gbps, 30 AWG, 0.50m Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP-DD-to-QSFP-DD Passive Cable Assembly, 56 Gbps, 30 AWG, 0.50m Length
Search Keywords: 2015911005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201591-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$271.48
2
$266.81
3
$262.13
5
$257.45
90 +
$234.05
Click for Quote
Log in
to unlock special pricing