- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201493-2100
201493-2100
Molex / Waldom
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White Bag
Search Keywords: 2014932100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201493-2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,784
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6528
1,000
$0.6222
3,000
$0.6018
6,000
$0.5814
17,000 +
$0.5610
Click for Quote
Log in
to unlock special pricing