- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 201201-0040
201201-0040
Molex / Waldom
Conn Board to Board HDR 4 POS Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board HDR 4 POS Solder ST SMD T/R
Search Keywords: 2012010040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201201-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
570 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,261
Can Ship immediately
Minimum Order Quantity:
570
Order Increment:
570
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
570
$0.3295
1,140
$0.3233
2,280
$0.3172
4,560
$0.3121
10,260
$0.2846
30,210
$0.2479
75,240 +
$0.2417
Click for Quote
Log in
to unlock special pricing