- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201196-2303
201196-2303
Molex / Waldom
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Yellow Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Yellow Bag
Search Keywords: 2011962303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201196-2303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:30
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
1280
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.4432
2,560
$0.4029
8,000
$0.3499
20,000 +
$0.3427
Click for Quote
Log in
to unlock special pricing