- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201196-2300
201196-2300
Molex / Waldom
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2011962300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201196-2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,110
Can Ship immediately
Minimum Order Quantity:
160
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
160
$0.5712
1,200
$0.5406
2,400
$0.5304
2,560
$0.5202
8,000 +
$0.4529
Click for Quote
Log in
to unlock special pricing