- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 201069-1003
201069-1003
Molex / Waldom
Cable Assembly, 30 AWG, 2.0m Length, 120 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, 30 AWG, 2.0m Length, 120 Circuits
Search Keywords: 2010691003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201069-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$395.00
2
$388.08
4
$381.14
28 +
$346.49
Click for Quote
Log in
to unlock special pricing