- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 200989-0012
200989-0012
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: 2009890012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200989-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,517
Ships today, if you order in
Minimum Order Quantity:
55
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
55
$1.1900
300
$1.1700
550
$1.1500
1,100
$1.1100
4,284
$1.1000
5,000
$1.0098
10,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing