- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 200890-0202
200890-0202
Molex / Waldom
Pitch EdgeLock Wire-to-Board Edge Card Connector 1.20mm PCB 2 Circuits 2.00mm | Molex Incorporated 200890-0202
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pitch EdgeLock Wire-to-Board Edge Card Connector 1.20mm PCB 2 Circuits 2.00mm | Molex Incorporated 200890-0202
Search Keywords: 2008900202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200890-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,492
Ships today, if you order in
Minimum Order Quantity:
368
Price (USD)
Qty
Unit Price
368
$0.1693
4,000
$0.1632
8,000
$0.1550
21,000
$0.1489
65,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing