- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 200890-0102
Molex / Waldom
200890-0102
Pitch EdgeLock Wire-to-Board Edge Card Connector 1.60mm PCB 2 Circuits 2.00mm | Molex Incorporated 200890-0102
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pitch EdgeLock Wire-to-Board Edge Card Connector 1.60mm PCB 2 Circuits 2.00mm | Molex Incorporated 200890-0102
Search Keywords: 2008900102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200890-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 200890-0102 RoHS compliant?
Yes, 200890-0102 is RoHS compliant.
What is the lead time for 200890-0102?
The standard lead time for 200890-0102 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,062
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.3014
1,600
$0.2765
3,100
$0.2610
6,000
$0.2528
12,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing