Image is representational - see mfr. specs

200529-0040

Molex / Waldom

Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 2005290040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    200529-0040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    10mm x 5.3mm x 1.9 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.2232
6,000
$0.2169
9,000
$0.2110
12,000
$0.2078
27,000
$0.2026
51,000 +
$0.1996
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!