- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200528-0291
200528-0291
Molex / Waldom
Connector FFC/FPC Socket 29 Position 1mm Solder Right Angle Surface Mount Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Socket 29 Position 1mm Solder Right Angle Surface Mount Embossed T/R
Search Keywords: 2005280291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200528-0291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$1.74
9,000 +
$1.58
Click for Quote
Log in
to unlock special pricing