- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200528-0220
Molex / Waldom
200528-0220
Conn FFC/FPC Connector F 22 POS 1mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector F 22 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 2005280220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200528-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:22
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:28mm x 5.3mm x 1.9 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 200528-0220 RoHS compliant?
Yes, 200528-0220 is RoHS compliant.
What is the lead time for 200528-0220?
The standard lead time for 200528-0220 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,988
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3,000
$0.4886
6,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing