- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200528-0130
Molex / Waldom
200528-0130
Conn FFC/FPC Connector F 13 POS 1mm Solder RA SMD Easy-On¢A€žA¢ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector F 13 POS 1mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 2005280130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200528-0130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:13
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1253541V
-
Maximum Current Rating:1/Contact A
-
Dimension:19mm x 5.3mm x 1.93547mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 200528-0130 RoHS compliant?
Yes, 200528-0130 is RoHS compliant.
What is the lead time for 200528-0130?
The standard lead time for 200528-0130 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3,000
$1.09
12,000 +
$1.00
Click for Quote
Log in
to unlock special pricing