- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200528-0050
200528-0050
Molex / Waldom
Conn FFC/FPC Connector F 5 POS 1mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector F 5 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 2005280050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200528-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:5
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:11mm x 5.3mm x 1.9 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.2771
3,000
$0.2519
42,000
$0.2254
102,000
$0.2193
201,000
$0.2050
501,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing