- Home ›
- All Products›
- 200485-0530
200485-0530
Molex / Waldom
Conn FFC/FPC SKT 30 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC SKT 30 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 2004850530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200485-0530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,200
$1.66
2,400 +
$1.63
Click for Quote
Log in
to unlock special pricing