- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200471-0004
200471-0004
Molex / Waldom
Conn Housing M 4 POS 4.2mm Crimp Cable Mount Black Mini-Fit Jr.™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 4.2mm Crimp Cable Mount Black Mini-Fit Jr.™ Bag
Search Keywords: 2004710004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200471-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,575
Ships today, if you order in
Minimum Order Quantity:
700
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
227
$0.2744
3,000
$0.2642
5,000
$0.2519
13,000
$0.2428
40,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing