- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200471-0003
200471-0003
Molex / Waldom
Conn Housing M 3 POS 4.2mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 4.2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2004710003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200471-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,418
Can Ship immediately
You may purchase all in-stock quantity of 2,418
Stock lot only:
2418
Minimum Order Quantity:
21600
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2739
21,600
$0.2490
80,000
$0.2190
200,000 +
$0.2150
Click for Quote
Log in
to unlock special pricing