- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200453-0002
200453-0002
Molex / Waldom
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2004530002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200453-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2200
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,200
$0.247
4,400
$0.212
8,800
$0.200
20,000
$0.175
50,000 +
$0.172
Click for Quote
Log in
to unlock special pricing