- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 200316-1103
200316-1103
Molex / Waldom
Conn Wire to Board HDR 8 POS 3.5mm ST Panel Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 3.5mm ST Panel Mount Automotive Bag
Search Keywords: 2003161103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200316-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Panel Mount3586
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
Minimum Order Quantity:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$22.24
14
$21.83
28
$21.42
56
$21.01
96
$20.60
100
$18.73
250 +
$17.83
Click for Quote
Log in
to unlock special pricing