- Home ›
- All Products›
- 200241-1217
Molex / Waldom
200241-1217
Mega-Fit Power Connector Header 7 Position 5.7mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Power Connector Header 7 Position 5.7mm Solder Right Angle Through Hole
Search Keywords: 2002411217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200241-1217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 200241-1217 RoHS compliant?
Yes, 200241-1217 is RoHS compliant.
What is the lead time for 200241-1217?
The standard lead time for 200241-1217 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,361
Ships today, if you order in
Minimum Order Quantity:
40
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
40
$3.40
150
$3.24
300
$3.06
550
$2.89
800
$2.75
1,600
$2.69
4,000 +
$2.63
Click for Quote
Log in
to unlock special pricing