- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 200241-1216
Molex / Waldom
200241-1216
Conn Wire to Board HDR 6Power POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200241-1216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.7 mm
-
Number of Contacts:6Power
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:26/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C