- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 200241-1215
200241-1215
Molex / Waldom
Mega-Fit Power Connector Header 5 Position 5.7mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Power Connector Header 5 Position 5.7mm Solder Right Angle Through Hole
Search Keywords: 2002411215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200241-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$1.79
200
$1.75
400
$1.73
800
$1.69
1,100
$1.67
4,000
$1.46
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing