- Home ›
- All Products›
- 200218-7400
200218-7400
Molex / Waldom
Hand Crimp Tool for 24AWG to 28AWG 1.50mm Pitch CLIK-Mate Wire to Board Crimp Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hand Crimp Tool for 24AWG to 28AWG 1.50mm Pitch CLIK-Mate Wire to Board Crimp Terminals
Search Keywords: 2002187400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200218-7400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$327.01
2
$288.08
3
$281.38
5 +
$268.87
Click for Quote
Log in
to unlock special pricing