- Home ›
- All Products›
- 200218-2600
200218-2600
Molex / Waldom
Hand Crimp Tool for CTX-J 100 Receptacle Terminal, 0.50mm², 0.75mm² and 1.25mm² Wires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hand Crimp Tool for CTX-J 100 Receptacle Terminal, 0.50mm², 0.75mm² and 1.25mm² Wires
Search Keywords: 2002182600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200218-2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26