- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200122-0110
Molex / Waldom
200122-0110
Backshell 180° Nylon
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Backshell 180° Nylon
Search Keywords: 2001220110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200122-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Dimension:37.2 x 27.08 x 15.6mm mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 200122-0110 RoHS compliant?
Yes, 200122-0110 is RoHS compliant.
What is the lead time for 200122-0110?
The standard lead time for 200122-0110 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,611
Ships today, if you order in
Minimum Order Quantity:
85
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
880
$0.6834
2,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing