- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19712-4001
19712-4001
Molex / Waldom
Quick Disconnect Terminal M 13.89mm 3.94mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal M 13.89mm 3.94mm Tin Bag
Search Keywords: 197124001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19712-4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0988
750
$0.0898
3,800
$0.0877
8,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing