- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19606-0002
Molex / Waldom
19606-0002
Quick Disconnect Terminal 10-12AWG F 26.16mm 9.65mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 26.16mm 9.65mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 196060002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19606-0002
-
Alias/AKA:0196060002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19606-0002 RoHS compliant?
Yes, 19606-0002 is RoHS compliant.
What is the lead time for 19606-0002?
The standard lead time for 19606-0002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,088
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.2162
2,000
$0.1929
4,000
$0.1840
10,000 +
$0.1762
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT