- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19606-0001
Molex / Waldom
19606-0001
Quick Disconnect Terminal 10-12AWG F 26.1mm 9.72mm Electro-Tin InsulKrimp™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19606-0001
-
Alias/AKA:0196060001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000