- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19602-0005
19602-0005
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 22.35mm 9.65mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 22.35mm 9.65mm Tin Avikrimp™ Bag
Search Keywords: 196020005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19602-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
75
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$0.9180
400
$0.8976
800
$0.8772
1,600
$0.8670
4,000
$0.8568
8,000
$0.7446
20,000 +
$0.7140
Click for Quote
Log in
to unlock special pricing