- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19600-1307
19600-1307
Molex / Waldom
Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ T/R
Search Keywords: 196001307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19600-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
750
43 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
6,000
$0.88
12,000
$0.78
30,000 +
$0.74
Click for Quote
Log in
to unlock special pricing