Image is representational - see mfr. specs

19600-1302

Molex / Waldom

Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag
Search Keywords: 196001302
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Molex / Waldom
  • Артикул / №:
    19600-1302
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10,771
Ships today, if you order in
Minimum Order Quantity:
70
17 Weeks Можно отправить 1/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
75
$0.9486
400
$0.9282
750
$0.9078
1 500 +
$0.8976
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!