- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 19437-0040
19437-0040
Molex / Waldom
Conn Wire to Board HDR 6 POS 7.62mm Solder RA Thru-Hole MX150L™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 6 POS 7.62mm Solder RA Thru-Hole MX150L™
Search Keywords: 194370040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19437-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:40/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$13.84
2,000
$12.12
5,000 +
$11.86
Click for Quote
Log in
to unlock special pricing