- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19436-0213
19436-0213
Molex / Waldom
Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194360213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19436-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:40/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
15
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
15
$4.94
70
$4.85
150
$4.74
300
$4.67
960
$4.58
2,000
$4.01
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing