- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19435-0612
19435-0612
Molex / Waldom
Conn Housing PL 6 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194350612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19435-0612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,518
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$4.14
85
$4.07
200
$4.01
350
$3.93
960 +
$3.56
Click for Quote
Log in
to unlock special pricing