Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19434-0003

Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag
Search Keywords: 194340003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19434-0003
  • Alias/AKA:
    0194340003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19434-0003 RoHS compliant?
Yes, 19434-0003 is RoHS compliant.
What is the lead time for 19434-0003?
The standard lead time for 19434-0003 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,470
Can Ship immediately
Minimum Order Quantity:
150
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6140
150
$0.5582
700
$0.5517
1,500
$0.5463
5,600
$0.5449
12,000
$0.5220
60,000 +
$0.4934
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!