- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 19434-0002
Molex / Waldom
19434-0002
Connector Accessory, 0.142In Min Cable Dia, 0.218In Max Cable Dia, Contact
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Accessory, 0.142In Min Cable Dia, 0.218In Max Cable Dia, Contact
Search Keywords: 194340002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19434-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Frequently Asked Questions
Is 19434-0002 RoHS compliant?
Yes, 19434-0002 is RoHS compliant.
What is the lead time for 19434-0002?
The standard lead time for 19434-0002 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,500
$0.5008
5,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing