Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19431-0017

Contact PIN Crimp ST Cable Mount 8AWG MX150L™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 8AWG MX150L™ Bag
Search Keywords: 194310017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19431-0017
Alias/AKA: 0194310017
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 8 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19431-0017 RoHS compliant?
Yes, 19431-0017 is RoHS compliant.
What is the lead time for 19431-0017?
The standard lead time for 19431-0017 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
2800
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6295
2,800
$0.5723
3,000
$0.5471
5,600
$0.5207
12,000
$0.5194
30,000 +
$0.5182
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!