- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 19431-0001
Molex / Waldom
19431-0001
Contact PIN Crimp ST Cable Mount 10-12AWG MX150L™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 10-12AWG MX150L™ Reel
Search Keywords: 194310001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19431-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 19431-0001 RoHS compliant?
Yes, 19431-0001 is RoHS compliant.
What is the lead time for 19431-0001?
The standard lead time for 19431-0001 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
2,500
$0.5304
7,500
$0.5202
17,500
$0.4529
40,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing