- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19430-0002
19430-0002
Molex / Waldom
Junction Box Splice Terminal 12-22AWG 13.5mm 19.7mm See and Splice™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Junction Box Splice Terminal 12-22AWG 13.5mm 19.7mm See and Splice™ Bag
Search Keywords: 194300002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19430-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,723
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
350
$0.2050
1,900
$0.1765
3,900
$0.1724
4,000
$0.1663
8,000
$0.1459
20,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing