Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19429-0037

Conn Housing PL 8 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 8 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194290037
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19429-0037
Alias/AKA: 0194290037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 18/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19429-0037 RoHS compliant?
Yes, 19429-0037 is RoHS compliant.
What is the lead time for 19429-0037?
The standard lead time for 19429-0037 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,439
Ships today, if you order in
Minimum Order Quantity:
33
28 Weeks can ship 5/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
33
$3.52
95
$3.46
200
$3.41
400
$3.33
1,152 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!