- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 19428-0014
19428-0014
Molex / Waldom
Conn Wire to Board HDR 10 POS 5.84mm Solder ST Thru-Hole MX150L™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 10 POS 5.84mm Solder ST Thru-Hole MX150L™ Tray
Search Keywords: 194280014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19428-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.84 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,989
Ships today, if you order in
Minimum Order Quantity:
15
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15
$6.39
70
$6.33
150
$5.65
300
$4.80
1,200
$4.33
4,000
$4.32
10,000 +
$4.31
Click for Quote
Log in
to unlock special pricing