Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19427-0104

Conn Wire to Board HDR 10 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray
Search Keywords: 194270104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19427-0104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.84 mm
Number of Contacts: 10
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19427-0104 RoHS compliant?
Yes, 19427-0104 is RoHS compliant.
What is the lead time for 19427-0104?
The standard lead time for 19427-0104 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Can Ship immediately
Minimum Order Quantity:
13
28 Weeks can ship 5/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
13
$8.71
40
$8.55
80
$8.42
200
$8.26
1,400 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!