Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19427-0031

Conn Wire to Board HDR 10 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray
Search Keywords: 194270031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19427-0031
  • Alias/AKA:
    0194270031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.84 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    18/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19427-0031 RoHS compliant?
Yes, 19427-0031 is RoHS compliant.
What is the lead time for 19427-0031?
The standard lead time for 19427-0031 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 910
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.73
50
$10.51
150
$9.41
250
$9.18
1,120
$8.77
4,000
$8.75
10,000 +
$8.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!